KOA Speer RN73H2BTTD1502F50

RN73H FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 15kOhm 0.25W 1/4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance15 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD1502F50.

Farnell
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.023
$ 0.023
Stock
28,760
502,976
502,976
Authorized Distributors
3
13
13
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN73H2BTTD1502F50.

Related Parts

Descriptions

Descriptions of KOA Speer RN73H2BTTD1502F50 provided by its distributors.

RN73H FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 15kOhm 0.25W 1/4W
Res, 15K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RN73H2BTTD1502F50
RES, 15K, 1%, 0.25W, 1206;
MFC 1206 1% PPM50 15K
15K OHM 1% 50PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance15 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD1502F50.

Farnell
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago