Yageo RT1206FRE0715KL

Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance15 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE0715KL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-12.07%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.123
Stock
493,396
20,000
Authorized Distributors
13
3
Resistance
15 kΩ
15 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206FRE0715KL.

Related Parts

Descriptions

Descriptions of Yageo RT1206FRE0715KL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 15K Ohm 1% 1/4W ±50ppm/°C Molded SMD SMD Paper T/R
SMD Chip Resistor, 15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
RT Series 1206 0.25 W 15 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
Res, 15K, 1%, 0.25W, Thin Film, 1206; Resistance:15Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRE0715KL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance15 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE0715KL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago