Microchip RN42-I/RM615

Module Bluetooth 2.1 Class 2 Surface Mount Module With Built In Antenna Rohs Compliant: Yes
NRND
In Stock

Price and Stock

Technical Specifications

Technical
Data Rate3 Mbps
InterfaceSPI, UART, USB
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of GPIO10
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM615.

Microchip
Datasheet10 pages13 years ago
Datasheet83 pages11 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet83 pages11 years ago
Future Electronics
Datasheet12 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+49.12%

Alternate Parts

Price @ 1000
$ 18.63
$ 19.37
$ 19.37
Stock
80,366
161,908
161,908
Authorized Distributors
7
11
11
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
-
35
35
Frequency
-
2.4 GHz
2.4 GHz
Data Rate
3 Mbps
3 Mbps
3 Mbps
Interface
SPI, UART, USB
SPI, UART
SPI, UART
Current - Receiving
-
25 mA
25 mA
Current - Transmitting
-
30 mA
30 mA
Sensitivity (dBm)
-
-80 dBm
-80 dBm
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN42-I/RM615.

Descriptions

Descriptions of Microchip RN42-I/RM615 provided by its distributors.

Module Bluetooth 2.1 Class 2 Surface Mount Module With Built In Antenna Rohs Compliant: Yes
Bluetooth Module, Class 2, Ble 2.1+Edr Rohs Compliant: Yes |Microchip RN42-I/RM615
BLUETOOTH MODULE, CLASS 2, BLE 2.1+EDR; Available until stocks are exhausted
Bluetooth v2.1 + EDR Class II 3Mbps 3.3V 35-Pin SMD Module Tray
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
RF TXRX MODULE BT TRACE ANT SMD
BLUET2.1 CLASS2 PCB ANT.SPP+HID

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42-IRM615
  • RN42I/RM615
  • RN42IRM615

Technical Specifications

Technical
Data Rate3 Mbps
InterfaceSPI, UART, USB
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of GPIO10
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM615.

Microchip
Datasheet10 pages13 years ago
Datasheet83 pages11 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet83 pages11 years ago
Future Electronics
Datasheet12 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements