Microchip RN42-I/RM

RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins35
Technical
Current - Receiving25 mA
Current - Transmitting30 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-80 dBm
Dimensions
Height2 mm
Length25.8 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM.

Datasheet10 pages13 years ago
LKR
Datasheet0 pages0 years ago
Newark
Datasheet12 pages0 years ago
element14 APAC
Datasheet12 pages0 years ago
Electro Sonic
Datasheet1 page8 years ago
Future Electronics
Datasheet12 pages0 years ago
Microchip
Datasheet83 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago

Inventory History

3 month trend:
+0.52%

Alternate Parts

Price @ 1000
$ 18.485
$ 18.67
$ 20.22
Stock
158,728
62,690
13,672
Authorized Distributors
12
8
4
Case/Package
SMD/SMT
-
Module
Number of Pins
35
-
-
Frequency
2.4 GHz
-
-
Data Rate
3 Mbps
3 Mbps
3 Mbps
Interface
SPI, UART
SPI, UART, USB
-
Current - Receiving
25 mA
-
-
Current - Transmitting
30 mA
-
-
Sensitivity (dBm)
-80 dBm
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
-
Max Supply Voltage
3.6 V
3.6 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN42-I/RM.

Related Parts

Descriptions

Descriptions of Microchip RN42-I/RM provided by its distributors.

RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support
MICROCHIP - RN42-I/RM - Module Bluetooth classe 2 s¨¦rie RN 42 avec antenne sur puce
Bluetooth 2.1 class 2 surface mount module with built in antenna
SMD-35P RF Transceiver ICs ROHS
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
Microchip RN42-I/RM Bluetooth Module 2.1 + EDR, 1.1, 1.2, 2.0 | Microchip Technology Inc. RN42-I/RM
RF TXRX MODULE BT TRACE ANT SMD
Bluetooth Class II 3Mbps 35-Pin SMD Tray
Bluetooth 2.1 class 2 surface mount modu
MODULE, BLUETOOTH CLASS 2, W/ ANT
MODULE, BLUETOOTH CLASS 2, W/ ANT; Bluetooth Version:Bluetooth 2.1 + EDR; Supply Voltage Min:3V; Max:3.6V; Signal Range Max:20m; Data

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-42-I/RM
  • RN42-I/RM.
  • RN42-IRM
  • RN42I/RM
  • RN42IRM

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins35
Technical
Current - Receiving25 mA
Current - Transmitting30 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-80 dBm
Dimensions
Height2 mm
Length25.8 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM.

Datasheet10 pages13 years ago
LKR
Datasheet0 pages0 years ago
Newark
Datasheet12 pages0 years ago
element14 APAC
Datasheet12 pages0 years ago
Electro Sonic
Datasheet1 page8 years ago
Future Electronics
Datasheet12 pages0 years ago
Microchip
Datasheet83 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements