Vishay Dale RLR20C1001GRB14

Resistor, 1 kOhm, ± 2%, 500 mW, Axial Leaded, Metal Film, Military Reliability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating (DC)350 V
Dimensions
Diameter3.51 mm
Lead Diameter810 µm
Length11.43 mm
Width3.51 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C1001GRB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+69.25%

Alternate Parts

Price @ 1000
$ 1.633
$ 5.085
$ 5.085
Stock
3,620
2,279
2,279
Authorized Distributors
6
4
4
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
-
-
Tolerance
2 %
-
-
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
-
-
Temperature Coefficient
100 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR20C1001GRB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR20C1001GRB14 provided by its distributors.

Resistor, 1 kOhm, ± 2%, 500 mW, Axial Leaded, Metal Film, Military Reliability
Res Metal Film 1K Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk
Resistance:1Kohm; Product Range:Rlr20 Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay RLR20C1001GRB14.

Images

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR20C1001GRB14.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating (DC)350 V
Dimensions
Diameter3.51 mm
Lead Diameter810 µm
Length11.43 mm
Width3.51 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C1001GRB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago