KOA Speer RK73H3ATTE1R50F

Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1.5 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth3.1 mm
Height700 µm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE1R50F.

Farnell
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago

Inventory History

3 month trend:
-7.93%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.153
$ 0.153
Stock
39,915
120,965
120,965
Authorized Distributors
4
10
10
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H3ATTE1R50F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H3ATTE1R50F provided by its distributors.

Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res, 1R5, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE1R50F
2512 (6432Metric) 2512 RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 1.5Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating1 W
Resistance1.5 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth3.1 mm
Height700 µm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE1R50F.

Farnell
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago