Yageo RC2512FK-071R5L

SMD Chip Resistor, 1.5 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingLead, Tin
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance1.5 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.1 mm
Height660.4 µm
Length6.35 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-071R5L.

element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages14 years ago

Inventory History

3 month trend:
+15.60%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.077
$ 0.077
Stock
104,268
39,915
39,915
Authorized Distributors
11
4
4
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2512FK-071R5L.

Related Parts

Descriptions

Descriptions of Yageo RC2512FK-071R5L provided by its distributors.

SMD Chip Resistor, 1.5 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed T/R
Avnet Japan
YAGEO (PHYCOMP) RC2512FK-071R5L SMD Chip Resistor, Thick Film, 1.5 ohm, 200 V, 2512 [6432 Metric], 2 W,1%, RC Series
RC Series 2512 1 W 1.5 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±200ppm/C 1.5Ohm 1W
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR, 2512 1% 1R5; Resistance:1.5ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:6.35mm; External Width:3.1mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Series:PRC221; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK071R5L

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingLead, Tin
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance1.5 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.1 mm
Height660.4 µm
Length6.35 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-071R5L.

element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago