Amphenol Communications Solutions RJULE4218201

Modular Connectors / Ethernet Connectors 8 contacts; Ultra Low profile; RA TH; RJ45
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountEdge, Through Hole
Technical
DirectionDown
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJULE4218201.

Electro Sonic
Datasheet3 pages7 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-18.06%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions RJULE4218201.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions RJULE4218201 provided by its distributors.

Modular Connectors / Ethernet Connectors 8 contacts;Ultra Low profile;RA TH; RJ45
Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Without LEDs, Shield.
RJ45 CONN, R/A JACK, 8P8C, 1PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:-; IP Rating:-; Connector Mounting:Through Hole Mount

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJULE-42182-01

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountEdge, Through Hole
Technical
DirectionDown
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Ports1
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
ShieldingShielded
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJULE4218201.

Electro Sonic
Datasheet3 pages7 years ago
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant