Amphenol Communications Solutions RJHSE5080

Modular Jack - Right Angle, Input Output Connectors, 8P8C, RA, Without Shield, Without LEDs..
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Pins8
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth14.99 mm
Height13.589 mm
Length15.75 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE5080.

Newark
Datasheet1 page11 years ago
Datasheet62 pages11 years ago
Datasheet1 page13 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
element14 APAC
Datasheet72 pages9 years ago
Farnell
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet7 pages15 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page16 years ago
TME
Datasheet1 page18 years ago

Inventory History

3 month trend:
-5.10%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions RJHSE5080.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions RJHSE5080 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors, 8P8C, RA, Without Shield, Without LEDs..
Cat5 Rj45 Modular Jack, 8 Position, 8Contact, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Shielding:Unshielded Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE-5080
1 Port 1 Row Unshielded Vertical RJ45 Jack Modular Connector
CONNECTOR/CONN,Ethernet Ctrl,8P,RJ45

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5080
  • RJHSE-5080.
  • RJHSE5080.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Pins8
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1.5 A
DirectionUp
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Depth14.99 mm
Height13.589 mm
Length15.75 mm
Pitch2.03 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE5080.

Newark
Datasheet1 page11 years ago
Datasheet62 pages11 years ago
Datasheet1 page13 years ago
Datasheet29 pages19 years ago
Datasheet0 pages0 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
element14 APAC
Datasheet72 pages9 years ago
Farnell
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet7 pages15 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago
Future Electronics
Datasheet1 page15 years ago
Datasheet1 page16 years ago
TME
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant