Molex 43860-0005

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeSocket
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
OrientationRight Angle
PackagingBulk
Schedule B8536695050
ShieldingShielded
TerminationSolder
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth14.99 mm
Length15.75 mm
Pitch2.04 mm
Width13.21 mm

Documents

Download datasheets and manufacturer documentation for Molex 43860-0005.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
element14
Datasheet5 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
Farnell
Datasheet5 pages6 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-10.27%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43860-0005.

Related Parts

Descriptions

Descriptions of Molex 43860-0005 provided by its distributors.

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Modular Connectors / Ethernet Connectors R/A 6/6 Inverted Offset Ground Tabs
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Frame
Cat3 Rj11 Modular Jack, 6 Position, 1 Port; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Orientation:Right Angle Rohs Compliant: Yes |Molex 43860-0005
Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.54 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438600005
  • 43860-0005.
  • 438600005

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeSocket
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
OrientationRight Angle
PackagingBulk
Schedule B8536695050
ShieldingShielded
TerminationSolder
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth14.99 mm
Length15.75 mm
Pitch2.04 mm
Width13.21 mm

Documents

Download datasheets and manufacturer documentation for Molex 43860-0005.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
element14
Datasheet5 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
Farnell
Datasheet5 pages6 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago