Amphenol Pcd RJFC2N

Connector Accessories Square Flange Receptacle Cap Straight Metal Metallic Nickel
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact PlatingNickel
Housing MaterialMetal
MountPanel
Technical
GenderFemale
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC2N.

element14
Datasheet4 pages19 years ago
Farnell
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-37.33%

Alternate Parts

Price @ 1000
$ 33.58
$ 29.561
$ 29.561
Stock
7,684
8,868
8,868
Authorized Distributors
11
16
16
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Panel
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Cadmium
Cadmium
Housing Material
Metal
Metal
Metal
Contact Material
-
-
-
Color
Silver
Green
Green

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJFC2N.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJFC2N provided by its distributors.

Connector Accessories Square Flange Receptacle Cap Straight Metal Metallic Nickel
CAP, METAL, RJF FLANGE RCPT, NICKEL; Accessory Type: Cap; For Use With: Amphenol RJF Series Square Flange Receptacles; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jun-2015)
RECEPTACLE DUST CAP, METAL; Series:RJ Fi; RECEPTACLE DUST CAP, METAL; Series:RJ Field; Accessory Type:Dust Cap; For Use With:RJ Field Harsh Environment Square Flange Receptacles; Connector Shell Size:-; Connector Body Material:Metal; Body Material:Metal; Body Plating:Nickel

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFC2N.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact PlatingNickel
Housing MaterialMetal
MountPanel
Technical
GenderFemale
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC2N.

element14
Datasheet4 pages19 years ago
Farnell
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant