Amphenol Pcd RJFC7N

connector accessory, rj field, cap for jam nut receptacle(bayonet coupling), nickel
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingNickel
Housing MaterialMetal
Technical
GenderFemale
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC7N.

Newark
Datasheet14 pages10 years ago
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-7.79%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJFC7N.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJFC7N provided by its distributors.

connector accessory, rj field, cap for jam nut receptacle(bayonet coupling), nickel
Connector Accessories Receptacle Cap Straight Metal Metallic Nickel
Telecom & Ethernet Connectors RJ FIELD CAP JAM NUT RECPT NICK
RJ Field Metallic Cap for Hex Nut Recept.Nickel
Metalic Cap for jam nut receptacle,Ni
CAP, METAL, RJF JAM NUT RCPT, NICKEL
Accessory Type:Dust Cap; For Use With:Rj Field Harsh Environment Jam Nut Receptacles; Connector Body Material:Metal Body; Product Range:-; Body Material:Metal; Enclosure Material:Metal Rohs Compliant: Yes |Amphenol Pcd RJFC7N.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFC7N.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact PlatingNickel
Housing MaterialMetal
Technical
GenderFemale
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC7N.

Newark
Datasheet14 pages10 years ago
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant