Vishay RGP10J-E3/54

RGP10J-E3/54, Switching Diode, 600V 1A, 250ns, 2-Pin DO-204AL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time250 ns
Reverse Recovery Time250 ns
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay RGP10J-E3/54.

Verical
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-6.60%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.05
$ 0.05
Stock
223,137
2,776,469
2,776,469
Authorized Distributors
5
10
10
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
250 ns
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay RGP10J-E3/54.

Related Parts

Descriptions

Descriptions of Vishay RGP10J-E3/54 provided by its distributors.

RGP10J-E3/54, Switching Diode, 600V 1A, 250ns, 2-Pin DO-204AL
Diodes - General Purpose, Power, Switching 1.0A 600 Volt 250ns
DIODE GEN PURP 600V 1A DO204AL
1A,600V,250NS,SUPERT,NOT FOR NEW DESIGN
DIODE, FAST, 1A, 600V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:250ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-204AL; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-41; Current If @ Vf:1A; Current Ifsm:30A; External Depth:3mm; External Length / Height:56mm; External Width:3mm; Forward Voltage:1.3V; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:DO-204AL; Reverse Recovery Time trr Typ:250ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGP10J-E354
  • RGP10JE354

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time250 ns
Reverse Recovery Time250 ns
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay RGP10J-E3/54.

Verical
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago