onsemi RFP50N06

Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.02 nF
Max Operating Temperature175 °C
Max Power Dissipation131 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation131 W
Rds On Max22 mΩ
Resistance22 mΩ
Rise Time55 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time37 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)60 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFP50N06.

TME
Datasheet8 pages22 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages22 years ago
B+D Enterprises
Datasheet8 pages25 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.058
$ 0.928
$ 0.928
Stock
281,331
51,121
51,121
Authorized Distributors
9
1
1
Mount
Through Hole
-
-
Case/Package
TO-220AB
-
-
Drain to Source Voltage (Vdss)
60 V
-
-
Continuous Drain Current (ID)
50 A
-
-
Threshold Voltage
4 V
-
-
Rds On Max
22 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
131 W
-
-
Input Capacitance
2.02 nF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RFP50N06.

Related Parts

Descriptions

Descriptions of onsemi RFP50N06 provided by its distributors.

Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
N-Channel 60 V 0.022 Ohm Flange Mount Power Mosfet - TO-220AB
N-Channel Power MOSFET 60V, 50A, 22mΩ
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:131W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Current Temperature:25°C; Device Marking:RFP50N06; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:22mohm; Package / Case:TO-220AB; Power Dissipation Pd:131W; Power Dissipation Pd:131W; Pulse Current Idm:120A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
These N-Channel power MOSFETs are manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers, and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA49018.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP50N06.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)50 A
Current Rating50 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time13 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.02 nF
Max Operating Temperature175 °C
Max Power Dissipation131 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation131 W
Rds On Max22 mΩ
Resistance22 mΩ
Rise Time55 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time37 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)60 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFP50N06.

TME
Datasheet8 pages22 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Jameco
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages22 years ago
B+D Enterprises
Datasheet8 pages25 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago