Infineon IRFZ46NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 16.5 Milliohms; ID 53A; TO-220AB; PD 107W; -55de
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)46 A
Current40 A
Current Rating53 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance16.5 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time57 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.696 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation107 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance16.5 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation88 W
Rds On Max16.5 mΩ
Recovery Time101 ns
Rise Time76 ns
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time52 ns
Turn-On Delay Time14 ns
Voltage55 V
Voltage Rating (DC)55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.54 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFZ46NPBF.

Newark
Datasheet8 pages13 years ago
element14 APAC
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago
Datasheet3 pages20 years ago
Datasheet8 pages21 years ago
TME
Datasheet9 pages21 years ago
iiiC
Datasheet8 pages13 years ago
Datasheet9 pages21 years ago
DigiKey
Datasheet8 pages20 years ago
B+D Enterprises
Datasheet8 pages23 years ago

Inventory History

3 month trend:
+7.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFZ46NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFZ46NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
Single N-Channel 55 V 16.5 mOhm 72 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 46A/55V TO220 IRFZ 46 N PBF
Trans MOSFET N-CH 55V 53A 3-Pin(3+Tab) TO-220AB - Rail/Tube
Transistor IRFZ46N MOSFET N-Channel 55V 28A TO-220
RoHS|YES|MEDIX|44222|TRANS MOSFET N-CH 55V 53A 3-PI|N(3+TAB) TO-220AB|
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 107 W
Power Field-Effect Transistor, 39A I(D), 55V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N Channel Mosfet, 55V, 53A To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:53A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFZ46NPBF.
MOSFET, N, 55V, 46A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:46A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220AB; Termination Type:Through Hole; Current, Idm Pulse:180A; Lead Spacing:2.54mm; No. of Pins:3; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation:88W; Power, Pd:88W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:1.7°C/W; Transistors, No. of:1; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ 46 N PBF
  • IRFZ46/N
  • IRFZ46N
  • IRFZ46NPBF.
  • SP001571842

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)46 A
Current40 A
Current Rating53 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance16.5 mΩ
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Element ConfigurationSingle
Fall Time57 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.696 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation107 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance16.5 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation88 W
Rds On Max16.5 mΩ
Recovery Time101 ns
Rise Time76 ns
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time52 ns
Turn-On Delay Time14 ns
Voltage55 V
Voltage Rating (DC)55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.54 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFZ46NPBF.

Newark
Datasheet8 pages13 years ago
element14 APAC
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages21 years ago
Datasheet3 pages20 years ago
Datasheet8 pages21 years ago
TME
Datasheet9 pages21 years ago
iiiC
Datasheet8 pages13 years ago
Datasheet9 pages21 years ago
DigiKey
Datasheet8 pages20 years ago
B+D Enterprises
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago