RF Solutions RF-LORA-868-SO

Rf Transceiver 868 Mhz, Fm, Fsk, Gfsk, Gmsk, Msk, Ook, 1.8 . 3.6V Rf Module
$ 16.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions RF-LORA-868-SO.

Newark

Datasheet10 pages9 years ago
Datasheet12 pages7 years ago
Datasheet10 pages10 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-12.50%

CAD Models

Download RF Solutions RF-LORA-868-SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ZigBee 928MHz 1000Kbps 42-Pin SMD T/R
Zigbee, 700/800/900MHz, 1.8V to 3.6V, -40 to +85C, MODULE, RoHS
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
Digi InternationalXB8-DMUS-002
ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART, U.FL Connector
Digi InternationalXB8-DMRS-002
ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART
Digi InternationalXB8-DPPS-001
XBee Digimesh 865/868 Module 870MHz 10Kbps 37-Pin SMD PCB Antenna

Descriptions

Descriptions of RF Solutions RF-LORA-868-SO provided by its distributors.

RF TRANSCEIVER 868 MHZ, FM, FSK, GFSK, GMSK, MSK, OOK, 1.8 . 3.6V RF MODULE
RF Solutions LoRa , Lora, -130dBm, 1.8 ¡ú 3.6V
Lora Transceiver, 868Mhz, 300Kbps, Smd; Rf Modulation:Fm; Data Rate Max:300Kbps; Frequency Max:868Mhz; Sensitivity Dbm:-130Dbm; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmit Power:20Dbm; Module Interface:Spi; Supply Rohs Compliant: Yes |Rf Solutions RF-LORA-868-SO

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions