Digi International XB8-DMUS-002

ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART, U.FL Connector
$ 37.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB8-DMUS-002.

element14 APAC

Datasheet2 pages13 years ago

TME

Inventory History

3 month trend:
-4.46%

CAD Models

Download Digi International XB8-DMUS-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Digi InternationalXB8-DMRS-002
ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART
Digi InternationalXB8-DPPS-001
XBee Digimesh 865/868 Module 870MHz 10Kbps 37-Pin SMD PCB Antenna
Digi InternationalXB8-DPRS-001
Rf Pad Antenna, 10Kbps, Hcs08 Rohs Compliant: Yes |Digi International XB8-DPRS-001
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
Zigbee, 700/800/900MHz, 1.8V to 3.6V, -40 to +85C, MODULE, RoHS

Descriptions

Descriptions of Digi International XB8-DMUS-002 provided by its distributors.

ZigBee RF Module, IEEE 802.15.4, 863MHz to 870MHz, SPI, UART, U.FL Connector
XBee DigiMesh 865/868 Low Power (80 Kbps) U.FL Antenna connector
RF Modules XBee 865/868LP L.Pwr U.FL Ant 80kbps
802.15.4 LR-WPAN SOC 870MHz 80Kbps SMD
RF TXRX MOD ISM < 1GHZ U.FL SMD / General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount
RF TXRX MOD ISM < 1GHZ U.FL SMD
Mod, Mesh Smt Xbee 868Lp, U.fl Conn; Module Applications:Rf Communications, Wireless Connectivity-Zigbee; Mcu Supported Families:Hcs08; Wireless Protocol:-; Data Rate:80Kbps; Module Interface:-; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes |Digi International XB8-DMUS-002

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB8DMUS002