Digi International XB8-DPPS-001

XBee Digimesh 865/868 Module 870MHz 10Kbps 37-Pin SMD PCB Antenna
$ 4.518
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB8-DPPS-001.

element14 APAC

Datasheet2 pages13 years ago

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Digi InternationalXB8-DPUS-001
XBee Digimesh 865/868 Module 870MHz 10Kbps 37-Pin SMD UFL Antenna
Digi InternationalXB8-DPRS-001
Rf Pad Antenna, 10Kbps, Hcs08 Rohs Compliant: Yes |Digi International XB8-DPRS-001
Digi InternationalXBP9B-DPWT-011
XBee-PRO 900HP (S3B) Point2Multipoint, 905/920MHz (Brazil) 250mW, Wire Antenna, 10Kbps

Descriptions

Descriptions of Digi International XB8-DPPS-001 provided by its distributors.

XBee Digimesh 865/868 Module 870MHz 10Kbps 37-Pin SMD PCB Antenna
XBee 865/868 Low Power (10 Kbps) SMT PCB Antenna
RF Modules XBee 865/868LP L.Pwr PCB Ant 10kbps
Xbee Module With RF pad Antenna
RF TXRX MOD ISM<1GHZ TRC ANT SMD
Mod, Xbee 868Lp, Pcb Ant, Smt; Module Applications:Rf Communications, Wireless Connectivity-Zigbee; Mcu Supported Families:Hcs08; Wireless Protocol:-; Data Rate:10Kbps; Module Interface:-; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |Digi International XB8-DPPS-001

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB8DPPS001