Texas Instruments REG104GA-3.3

V REG LDO 1A 3.3V, SOT-23-6, 104; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current600 µA
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit1.2 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current600 µA
Reference Voltage1.295 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104GA-3.3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages16 years ago
Datasheet8 pages22 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet23 pages9 years ago
Datasheet24 pages7 years ago
Datasheet23 pages10 years ago
Datasheet23 pages12 years ago
Augswan
Datasheet23 pages1 year ago
Newark
Datasheet18 pages18 years ago
Datasheet22 pages6 years ago
Datasheet23 pages10 years ago
LCSC
Datasheet23 pages1 year ago
Datasheet23 pages2 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet22 pages14 years ago
Jameco
Datasheet20 pages16 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-85.84%

Alternate Parts

Price @ 1000
$ 5.009
$ 8.26
$ 8.26
Stock
395,738
490,343
490,343
Authorized Distributors
4
3
3
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG104GA-3.3.

Related Parts

Descriptions

Descriptions of Texas Instruments REG104GA-3.3 provided by its distributors.

V REG LDO 1A 3.3V, SOT-23-6, 104; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube - Rail/Tube
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223
Ldo Regulator, 3.3 Rohs Compliant: Yes |TEXAS INSTRUMENTS REG104GA-3.3.
IC REG LINEAR 3.3V 1A SOT223-6
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG104GA-3.3.
  • REG104GA3.3

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current600 µA
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit1.2 A
Min Input Voltage2.1 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current600 µA
Reference Voltage1.295 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104GA-3.3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages16 years ago
Datasheet8 pages22 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet23 pages9 years ago
Datasheet24 pages7 years ago
Datasheet23 pages10 years ago
Datasheet23 pages12 years ago
Augswan
Datasheet23 pages1 year ago
Newark
Datasheet18 pages18 years ago
Datasheet22 pages6 years ago
Datasheet23 pages10 years ago
LCSC
Datasheet23 pages1 year ago
Datasheet23 pages2 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
element14
Datasheet22 pages14 years ago
Jameco
Datasheet20 pages16 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago