Texas Instruments TPS79633DCQ

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage220 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current260 µA
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79633DCQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet39 pages9 years ago
Datasheet30 pages10 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages16 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet32 pages7 years ago
Upverter
Datasheet39 pages8 years ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Augswan
Datasheet41 pages1 year ago
element14 APAC
Datasheet39 pages8 years ago
LCSC
Datasheet39 pages2 years ago
Factory Futures
Datasheet30 pages10 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
Jameco
Datasheet22 pages17 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 2.21
$ 1.552
$ 1.552
Stock
561,535
714,610
714,610
Authorized Distributors
4
5
5
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79633DCQ provided by its distributors.

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube
Fixed Positive LDO Regulator, 3.3V, 0.325V Dropout, BICMOS, PDSO6
TPS79633 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.8mm 1A -40C~125C
V REG LDO 1A 3.3V, 79633, SOT-223-6; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 220mV; LDO Regulator Case Style: SOT-223; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Base Number: 79633; IC Generic Number: 79633; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Voltage Nom.: 3.3V; Primary Input Voltage: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO
The TPS796xx family of low-dropout (LDO) low-power linear voltage regulators features high power supply rejection ratio (PSRR), ultralow-noise, fast start-up, and excellent line and load transient responses in small outline, 3 3 SON, SOT223-6, and DDPAK-5 packages. Each device in the family is stable with a small 1F ceramic capacitor on the output. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 250mV at 1A). Each device achieves fast start-up times (approximately 50s with a 0.001F bypass capacitor) while consuming very low quiescent current (265 A typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1A. The TPS79630 exhibits approximately 40VRMS of output voltage noise at 3.0V output, with a 0.1F bypass capacitor. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR, low noise features, and the fast response time.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79633DCQ .
  • TPS79633DCQ.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage220 mV
Input Bias Current265 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Current Limit2.4 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current260 µA
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79633DCQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet39 pages9 years ago
Datasheet30 pages10 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages16 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet32 pages7 years ago
Upverter
Datasheet39 pages8 years ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Augswan
Datasheet41 pages1 year ago
element14 APAC
Datasheet39 pages8 years ago
LCSC
Datasheet39 pages2 years ago
Factory Futures
Datasheet30 pages10 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
Jameco
Datasheet22 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago