Texas Instruments REF2925AIDBZR

Voltage Ref, Series, 2.5V, SOT-23-3; Vol; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage2.5 V
Max Supply Current50 µA
Min Input Voltage2.501 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current42 µA
Number of Channels1
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel
Quiescent Current59 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient35 ppm/°C
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet17 pages9 years ago
Mouser
Datasheet15 pages16 years ago
Farnell
Datasheet16 pages12 years ago
Datasheet27 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
LCSC
Datasheet28 pages1 year ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+126%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.637
$ 0.637
Stock
1,328,963
816,697
816,697
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.501 V
2.55 V
2.55 V
Max Input Voltage
5.5 V
7 V
7 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2925AIDBZR.

Related Parts

Descriptions

Descriptions of Texas Instruments REF2925AIDBZR provided by its distributors.

VOLTAGE REF, SERIES, 2.5V, SOT-23-3; VOL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
EAR99 REF2925 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 25mA 5.5V 80muVrms -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2925AIDBZR .

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current25 mA
Max Output Voltage2.5 V
Max Supply Current50 µA
Min Input Voltage2.501 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current42 µA
Number of Channels1
Operating Supply Current59 µA
Output Current25 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel
Quiescent Current59 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient35 ppm/°C
Tolerance2 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet17 pages9 years ago
Mouser
Datasheet15 pages16 years ago
Farnell
Datasheet16 pages12 years ago
Datasheet27 pages7 years ago
SHENGYU ELECTRONICS
Datasheet28 pages3 years ago
LCSC
Datasheet28 pages1 year ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago