Analog Devices REF01EZ

Reference, Voltage; CERDIP; 1 mA (Typ.); 0.005 %/mA (Typ.); 30 mA (Typ.); 85 de
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Current Rating1.4 mA
Max Input Voltage36 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage10 V
Max Supply Current10 mA
Min Input Voltage12 V
Min Operating Temperature-55 °C
Min Output Voltage10 V
Nominal Supply Current1 mA
Number of Channels1
Operating Supply Current1.4 mA
Output Current10 mA
Output TypeFixed
Output Voltage10 V
PackagingBulk
Quiescent Current1.6 mA
Reference TypeSeries
Reference Voltage10 V
Schedule B8542390000
Temperature Coefficient8.5 ppm/°C
Tolerance0.3 %
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF01EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages7 years ago
Factory Futures
Datasheet12 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet12 pages19 years ago
iiiC
Datasheet12 pages18 years ago
Newark
Datasheet12 pages21 years ago

Alternate Parts

Price @ 1000
$ 16.46
$ 16.46
$ 16.46
Stock
220,994
220,994
220,994
Authorized Distributors
3
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
10 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.3 %
0.3 %
0.3 %
Temperature Coefficient
8.5 ppm/°C
8.5 ppm/°C
8.5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusCONTACT ADI (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF01EZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF01EZ provided by its distributors.

Reference, Voltage; CERDIP; 1 mA (Typ.); 0.005 %/mA (Typ.); 30 mA (Typ.); 85 de
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8
Voltage Reference Precision 10 Volt 10 mA 8-Pin CDIP
V-Ref Precision 10V 10mA 8-Pin CDIP Tube
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-01EZ
  • REF01-EZ
  • REF01EZ.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Current Rating1.4 mA
Max Input Voltage36 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage10 V
Max Supply Current10 mA
Min Input Voltage12 V
Min Operating Temperature-55 °C
Min Output Voltage10 V
Nominal Supply Current1 mA
Number of Channels1
Operating Supply Current1.4 mA
Output Current10 mA
Output TypeFixed
Output Voltage10 V
PackagingBulk
Quiescent Current1.6 mA
Reference TypeSeries
Reference Voltage10 V
Schedule B8542390000
Temperature Coefficient8.5 ppm/°C
Tolerance0.3 %
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF01EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages7 years ago
Factory Futures
Datasheet12 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet12 pages19 years ago
iiiC
Datasheet12 pages18 years ago
Newark
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago