Analog Devices REF02EZ

Reference, Voltage; CERDIP; 1.0 mA (Typ.) @ degC; 0.005 %/mA (Typ.); -40 degC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Current Rating1.4 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Max Supply Current10 mA
Min Input Voltage7 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current1.4 mA
Number of Channels1
Operating Supply Current1.4 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Quiescent Current1.4 mA
Reference TypeSeries
Reference Voltage5 V
Temperature Coefficient8.5 ppm/°C
Tolerance0.3 %
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF02EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages7 years ago
Factory Futures
Datasheet16 pages18 years ago
element14
Datasheet24 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
Newark
Datasheet16 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusCONTACT ADI (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF02EZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF02EZ provided by its distributors.

Reference, Voltage; CERDIP; 1.0 mA (Typ.) @ degC; 0.005 %/mA (Typ.); -40 degC
Voltage Reference Precision 5 Volt 10mA 8-Pin CDIP
+5V Precision Voltage Reference/Temperature Transducer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-02EZ
  • REF02EZ.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Current Rating1.4 mA
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Max Supply Current10 mA
Min Input Voltage7 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current1.4 mA
Number of Channels1
Operating Supply Current1.4 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Quiescent Current1.4 mA
Reference TypeSeries
Reference Voltage5 V
Temperature Coefficient8.5 ppm/°C
Tolerance0.3 %
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF02EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet20 pages7 years ago
Factory Futures
Datasheet16 pages18 years ago
element14
Datasheet24 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
Newark
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago