Texas Instruments RC4558P

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Max Supply Current5.6 mA
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Schedule B8542330000
Slew Rate1.7 V/µs
Voltage Gain109.54 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
Mouser
Datasheet19 pages16 years ago
Newark
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet31 pages9 years ago
Datasheet18 pages10 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
Farnell
Datasheet31 pages7 years ago
element14
Datasheet23 pages25 years ago
Upverter
Datasheet23 pages10 years ago
iiiC
Datasheet21 pages11 years ago
TME
Datasheet19 pages15 years ago
Jameco
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
Sierra IC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-26.30%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.147
$ 0.147
Stock
875,091
18,946
18,946
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558P.

Related Parts

Descriptions

Descriptions of Texas Instruments RC4558P provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
AMPLIFIER; GENERAL PURPOSE OPERATIONAL; + 15 V; 2.5 MA (TYP.) @ DEGC; + 30 V
Integrated Circuit Operational Amplifier; CH:2; 3MHz; short-circuit protection; -18-18v; 0+70 deg.C; THT; DIP8
ROHS3Compliant EAR99 RC4558 Tube op amp amplifier circuit 9.81mm 0.5muA 9V 3000kHz
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
Integrated Circuit Operational Amplifier RC4558/RC4558P TEXAS INSTRUMENT N8
General Purpose Amplifier 2 Circuit Differential 8-PDIP
OP AMP, DUAL GEN PURPOSE, 4558, DIP; No. of Amplifiers:2 Amplifier; Bandwidth:3MHz; Slew Rate:1.7V/µs; Supply Voltage Range:± 5V to ± 15V;
OP AMP, DUAL GEN PURPOSE, 4558, DIP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 1.7V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: DIP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 4558P
  • RC4558P .
  • RC4558P ..
  • RC4558P.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Max Supply Current5.6 mA
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.5 mA
Schedule B8542330000
Slew Rate1.7 V/µs
Voltage Gain109.54 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
Mouser
Datasheet19 pages16 years ago
Newark
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet31 pages9 years ago
Datasheet18 pages10 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
Farnell
Datasheet31 pages7 years ago
element14
Datasheet23 pages25 years ago
Upverter
Datasheet23 pages10 years ago
iiiC
Datasheet21 pages11 years ago
TME
Datasheet19 pages15 years ago
Jameco
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
Sierra IC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago