Texas Instruments RC4558IP

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max Frequency1 kHz
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-65 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current2.5 mA
Operating Supply Voltage15 V
Slew Rate1.7 V/µs
Voltage Gain109.54 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet31 pages8 years ago
Datasheet31 pages9 years ago
Mouser
Datasheet19 pages16 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet23 pages10 years ago
Upverter
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet21 pages11 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-82.23%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.213
$ 0.213
Stock
718,627
41,655
41,655
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
-
-
Number of Circuits
2
-
-
Slew Rate
1.7 V/µs
-
-
Gain Bandwidth Product
3 MHz
-
-
Input Offset Voltage (Vos)
500 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
2.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558IP.

Related Parts

Descriptions

Descriptions of Texas Instruments RC4558IP provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Operational Amplifiers - Op Amps Dual General-Purpose Op Amp
Op Amp, 3Mhz, 1.7V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:1.7V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4558IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC4558IP .
  • RC4558IP.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max Frequency1 kHz
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-65 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Operating Supply Current2.5 mA
Operating Supply Voltage15 V
Slew Rate1.7 V/µs
Voltage Gain109.54 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet29 pages9 years ago
Datasheet31 pages8 years ago
Datasheet31 pages9 years ago
Mouser
Datasheet19 pages16 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet23 pages10 years ago
Upverter
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet21 pages11 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago