Yageo RC0402FR-07110RL

SMD Chip Resistor, 110 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance110 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07110RL.

element14 APAC
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages3 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
element14
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-13.13%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
7,911,787
1,108,881
1,108,881
Authorized Distributors
14
12
12
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-07110RL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-07110RL provided by its distributors.

SMD Chip Resistor, 110 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
RC Series 0402 0.063 W 110 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1.0 x 0.5 mm 110 Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 110Ohm ±100ppm/C
RESISTOR, 0402 0.063W 1% 110R; Resistance:110ohm; Resistance Tolerance:± 1%; Power Rating:0.063W; Voltage Rating:50V; Series:RC32H; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0402; Case;RoHS Compliant: Yes
RESISTOR, 110R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:110ohm; Product Range:-; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Depth:0.35mm; External Length / Height:1mm; External Width:0.5mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Reel Quantity:10000; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07110RL.
  • RC0402FR-07110RL..
  • RC0402FR07110RL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Weight652.039032 µg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance110 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07110RL.

element14 APAC
Datasheet9 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages3 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
element14
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago