TE Connectivity CRG0402F120R

SMD Chip Resistor, 120 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance120 Ω
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F120R.

Electro Sonic
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet3 pages2 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-73.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG0402F120R.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG0402F120R provided by its distributors.

SMD Chip Resistor, 120 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power
Res Thick Film 0402 120 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 120 Ω, 0.063 W, ±1 %, 1676480-8
Surface Mount Thick Film Resistor, Crg Series, 120 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F120R
CRG0402 SMT chip resistor; 120R 1% 0.063W
Thick Film Resistor CRG 0402 1% 120R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 120 Ω, Neohm CRG
RES, 120R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 120ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CRG0402 1% 120R Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 120 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F120R | Internal Number: 1676480-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676480-8
  • 16764808

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance120 Ω
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length990.6 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F120R.

Electro Sonic
Datasheet3 pages8 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet3 pages2 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago