ROHM RB500V-40TE-17

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon
$ 0.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB500V-40TE-17.

IHS

Datasheet6 pages20 years ago

Newark

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download ROHM RB500V-40TE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.153
Stock
7,815,277
6,804,520
Authorized Distributors
5
5
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Forward Voltage
450 mV
340 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-12-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Diodes Inc.1N4148WS-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon

Descriptions

Descriptions of ROHM RB500V-40TE-17 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon
RB500V-40 Series 45 V 1 uA Surface Mount Schottky Barrier Diode - SOD-323
Diode Small Signal Schottky 45V 0.1A 2-Pin UMD T/R
SCHOTTKY-DIODE 45V 0,1A SOD323 RoHSconf
ROHM RB500V-40 TE-17, SMT Schottky Diode, 45V 100mA, 2-Pin SOD-323 | ROHM Semiconductor RB500V-40 TE-17
Schottky Diodes & Rectifiers SCHOTTKY 45V 0.1A
DIODE, SCHOTTKY, SMD; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:100mA; Current, Ifsm:1A; Voltage, Vf Max:0.45V; Max Junction Temperature, Tj:125°C; Termination Type:SMD; Case Style:SOD-323; Current, Ifs Max:1A; Forward Voltage:0.45V

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB 500V-40 TE-17
  • RB500-V40 TE-17
  • RB500-V40TE-17
  • RB500V-40 TE-17
  • RB500V-40 TE17
  • RB500V-40-TE-17
  • RB500V-40-TE17
  • RB500V-40TE-17.
  • RB500V-40TE17
  • RB500V40 TE17
  • RB500V40TE-17