Switchcraft RAPC712BK

Connector right angle miniature locking power jack pc mount 0.1 in pin | Switchcraft RAPC712BK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Silver, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals2
Technical
Connector TypePower
Current Rating5 A
GenderMale
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9.4 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC712BK.

element14 APAC
Datasheet1 page17 years ago
Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet1 page18 years ago
Farnell
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Datasheet2 pages17 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.98%

Alternate Parts

Price @ 1000
$ 1.45
$ 1.07
$ 1.07
Stock
98,245
393,389
393,389
Authorized Distributors
13
19
19
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Contact Plating
Nickel, Silver, Tin
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RAPC712BK.

Related Parts

Descriptions

Descriptions of Switchcraft RAPC712BK provided by its distributors.

Connector right angle miniature locking power jack pc mount 0.1 in pin | Switchcraft RAPC712BK
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port T/R
DC POWER CONN, JACK, 5A, THROUGH HOLE; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barrel Outer Diameter: 6.3mm; Voltage Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Rt Angle PC Mnt DC Power Jack Pin Size 0.100 (2.5mm) Twist-Lock"
CONN JACK POWER R/A .100PIN PCB
CONN PWR JACK 2.5X5.5MM SOLDER
RA PWR JK PC .100 PIN,LKG,ROHS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC712BK.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Silver, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals2
Technical
Connector TypePower
Current Rating5 A
GenderMale
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9.4 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC712BK.

element14 APAC
Datasheet1 page17 years ago
Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet1 page18 years ago
Farnell
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Datasheet2 pages17 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant