Switchcraft RAPC712X

Connector Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Panel, Through Hole
Number of Terminals3
Technical
Connector TypePower
Contact GenderFemale
Current Rating5 A
GenderMale
Insulation Resistance30 MΩ
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC712X.

Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet2 pages24 years ago
DigiKey
Datasheet1 page24 years ago

Inventory History

3 month trend:
-28.46%

Alternate Parts

Price @ 1000
$ 0.986
$ 1.44
Stock
415,627
61,905
Authorized Distributors
17
11
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
PCB, Panel, Through Hole
PCB, Through Hole
Contact Plating
Nickel
Nickel, Silver, Tin
Housing Material
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RAPC712X.

Related Parts

Descriptions

Descriptions of Switchcraft RAPC712X provided by its distributors.

Connector Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Power Barrel Connector Jack 2.5mm ID 5.5mm OD Through Hole Right Angle
Connector, Dc Power, Jack, 5A; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC712X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC 712X
  • RAPC-712X
  • RAPC712X.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Panel, Through Hole
Number of Terminals3
Technical
Connector TypePower
Contact GenderFemale
Current Rating5 A
GenderMale
Insulation Resistance30 MΩ
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC712X.

Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Jameco
Datasheet2 pages24 years ago
DigiKey
Datasheet1 page24 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant