KEMET R46KN322050M1M

Safety Capacitor, 0.22 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Depth6 mm
Height6 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KN322050M1M.

element14 APAC
Datasheet1 page3 years ago
TME
Datasheet1 page6 years ago
Datasheet18 pages7 years ago
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-1.08%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.209
$ 0.209
Stock
13,772
689,997
689,997
Authorized Distributors
10
19
19
Capacitance
220 nF
220 nF
220 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
15.0876 mm
15.0876 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R46KN322050M1M.

Related Parts

Descriptions

Descriptions of KEMET R46KN322050M1M provided by its distributors.

Safety Capacitor, 0.22 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Suppression Cap, 0.22Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KN322050M1M
FILM CAPACITOR Radial film capacitor 20% 220nF 275V

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Depth6 mm
Height6 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KN322050M1M.

element14 APAC
Datasheet1 page3 years ago
TME
Datasheet1 page6 years ago
Datasheet18 pages7 years ago
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant