KEMET R46KN322000M1M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPP
Dissipation Factor10 %
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage Rating275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Depth6 mm
Height15 mm
Height - Seated (Max)15.0876 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KN322000M1M.

Electro Sonic
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet18 pages7 years ago
Newark
Datasheet1 page6 years ago
TME
Datasheet1 page7 years ago
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-1.47%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.266
$ 0.263
$ 0.254
Stock
644,758
17,510
3,608
1,142
Authorized Distributors
19
8
10
2
Capacitance
220 nF
220 nF
220 nF
220 nF
Dielectric
PP
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
-
Tolerance
20 %
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Radial
Height - Seated (Max)
15.0876 mm
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET R46KN322000M1M.

Related Parts

Descriptions

Descriptions of KEMET R46KN322000M1M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.22UF, 275V, 20%, RADIAL
FILM CAP,220NF,275V,T6,H15,L26.5,PITCH22.5,BULK
CAP, 0.22µF, 20%, PP, RADIAL; Capacitance: 0.22µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KN322000M1M
  • R46KN322000M1M.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPP
Dissipation Factor10 %
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance20 %
Voltage Rating275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Depth6 mm
Height15 mm
Height - Seated (Max)15.0876 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KN322000M1M.

Electro Sonic
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet18 pages7 years ago
Newark
Datasheet1 page6 years ago
TME
Datasheet1 page7 years ago
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant