Samtec QSH-040-01-L-D-DP-A

Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Length41.27 mm
Mated Stacking Heights25 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-040-01-L-D-DP-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Newark
Datasheet1 page8 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page10 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-2.82%

Alternate Parts

Price @ 1000
$ 5.65
$ 4.83
$ 4.83
Stock
63,279
4,303
4,303
Authorized Distributors
11
10
10
Gender
Female
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
80
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QSH-040-01-L-D-DP-A.

Related Parts

Descriptions

Descriptions of Samtec QSH-040-01-L-D-DP-A provided by its distributors.

Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Connector Differential Pair SKT 80 POS 0.5mm Solder ST SMD
"0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip
CONNECTOR, STACKING, RCPT, 40POS, 0.5MM; Product Range: QSH Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)
CONN DIFF ARRAY RCP 80P SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-040-01-L-D-DP-A .
  • QSH040-01-L-D-DP-A
  • QSH04001LDDPA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth7.49 mm
Length41.27 mm
Mated Stacking Heights25 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-040-01-L-D-DP-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Newark
Datasheet1 page8 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page10 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant