Samtec QSH-040-01-F-D-DP-A

Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q StripĀ® Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating2 A
GenderFemale
Max Operating Temperature125 Ā°C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 Ā°C
Number of Contacts80
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating175 V
Voltage Rating (AC)125 V
Dimensions
Depth7.24 mm
Height3.327 mm
Length41.27 mm
Pitch500 Āµm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-040-01-F-D-DP-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing4 pages8 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-6.74%

Alternate Parts

Price @ 1000
$ 4.83
$ 5.65
$ 8.98
Stock
6,709
60,361
3,095
Authorized Distributors
10
11
9
Gender
Female
Female
Female
Pitch
500 Āµm
500 Āµm
500 Āµm
Number of Positions
-
80
-
Number of Rows
2
2
-
Mount
-
Surface Mount
-
Contact Plating
Gold
Gold
Bronze
Housing Material
Polymer
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QSH-040-01-F-D-DP-A.

Related Parts

Descriptions

Descriptions of Samtec QSH-040-01-F-D-DP-A provided by its distributors.

Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q StripĀ® Tray
Mezzanine Conn, Dp Female, 80Pos, 0.5Mm Rohs Compliant: Yes |Samtec QSH-040-01-F-D-DP-A
"0.50 mm Q PairsĀ® High-Speed Ground Plane Socket Strip
CONN DIFF ARRAY RCP 80P SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH04001FDDPA

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating2 A
GenderFemale
Max Operating Temperature125 Ā°C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 Ā°C
Number of Contacts80
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating175 V
Voltage Rating (AC)125 V
Dimensions
Depth7.24 mm
Height3.327 mm
Length41.27 mm
Pitch500 Āµm

Documents

Download datasheets and manufacturer documentation for Samtec QSH-040-01-F-D-DP-A.

Samtec
Technical Drawing4 pages6 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing4 pages8 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant