Samtec QSE-020-01-L-D-A

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Number of Pins40
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)225 V
Manufacturer Package IdentifierQSE-020-01-L-D-A
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating225 V
Dimensions
Depth7.24 mm
Height3.05 mm
Lead Pitch800 µm
Length21.27 mm
Mated Stacking Heights25 mm
Pitch800 µm
Row Spacing3.7 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Samtec QSE-020-01-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing5 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page2 years ago
Upverter
Datasheet5 pages4 years ago
Technical Drawing4 pages10 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago
element14
Datasheet1 page14 years ago
Factory Futures
Datasheet1 page15 years ago
Farnell
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-3.56%

Alternate Parts

Price @ 1000
$ 3.31
$ 2.83
$ 2.83
Stock
32,936
76,156
76,156
Authorized Distributors
11
10
10
Gender
Female
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QSE-020-01-L-D-A.

Related Parts

Descriptions

Descriptions of Samtec QSE-020-01-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
RECEPTACLE, DUAL, 40WAY; Product Range: QSE Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.7mm; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Contact Termination: Solder; Current Rating: 2A; Lead Spacing: 0.8mm; No. of Mating Cycles: 100; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE-020-01-L-D- A
  • QSE-020-01L-D-A
  • QSE020-01-L-D-A
  • QSE02001LDA

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Number of Pins40
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)225 V
Manufacturer Package IdentifierQSE-020-01-L-D-A
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating225 V
Dimensions
Depth7.24 mm
Height3.05 mm
Lead Pitch800 µm
Length21.27 mm
Mated Stacking Heights25 mm
Pitch800 µm
Row Spacing3.7 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Samtec QSE-020-01-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing5 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page2 years ago
Upverter
Datasheet5 pages4 years ago
Technical Drawing4 pages10 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago
element14
Datasheet1 page14 years ago
Factory Futures
Datasheet1 page15 years ago
Farnell
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant