Samtec ERF8-020-05.0-S-DV-K-TR

Connector Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeSocket
GenderFemale
Max Current Rating2.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
PackagingTape & Reel
TerminationSolder
Dimensions
Depth5.6 mm
Length22 mm
Mated Stacking Heights20 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-020-05.0-S-DV-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages7 years ago
Master Electronics
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet3 pages5 years ago
Sager Electronics
Datasheet2 pages11 years ago
Factory Futures
Datasheet1 page11 years ago

Inventory History

3 month trend:
-50.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERF8-020-05.0-S-DV-K-TR.

Related Parts

Descriptions

Descriptions of Samtec ERF8-020-05.0-S-DV-K-TR provided by its distributors.

Connector Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD T/R
0.80 mm Edge Rate® Rugged High Speed Socket
CONN MICRO HS SCKT STRP SKT 40 POS 0.8MM SLDR ST SMD
CONN, STACKING, RCPT, 40POS, 2ROW, 0.8MM; Product Range: ERF8 Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (15-Jan-2018)
CONN RCPT 40POS 0.8MM GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-020-05.0-S-DV-K-TR .
  • ERF8-020-05.0-S-DV-K-TR.
  • ERF8020050SDVKTR

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeSocket
GenderFemale
Max Current Rating2.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
PackagingTape & Reel
TerminationSolder
Dimensions
Depth5.6 mm
Length22 mm
Mated Stacking Heights20 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERF8-020-05.0-S-DV-K-TR.

Samtec
Datasheet1 page6 years ago
Technical Drawing6 pages7 years ago
Master Electronics
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet3 pages5 years ago
Sager Electronics
Datasheet2 pages11 years ago
Factory Futures
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant