E-Switch PV6F240NN-341

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorSilver
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountBushing, Front, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life200 kcycles
Illumination ColorBlue, Red
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter19 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV6F240NN-341.

Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.22%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV6F240NN-341.

Related Parts

Descriptions

Descriptions of E-Switch PV6F240NN-341 provided by its distributors.

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PV6 Series 2 A SPST Off-Mom Blue Illuminated Anti Vandal Pushbutton Switch
Anti-Vandal Switch, SPST, OFF-(ON), 2A, 48V DC, Solder, IP65, PV6 Series | E-Switch PV6F240NN-341
Illuminated Pushbutton Switches Illuminated, Sealed Anti-vandal switch
Vandal Resistant Sw, Spst, 2A, 48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV6F240NN-341
E-Switch Anti-Vandal Off-(On) Switch with Nickel Plated Body and Nickel Plated Actuator Finish. Blue Ring-Illumination Lens and Silver Contacts. Actuator is in the Flat Position.

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6F240NN341

Technical Specifications

Physical
ColorSilver
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountBushing, Front, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life200 kcycles
Illumination ColorBlue, Red
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter19 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV6F240NN-341.

Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant