E-Switch PV3F2B0SS-343

Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3F2B0SS-343
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2B0SS-343.

Farnell
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV3F2B0SS-343.

Related Parts

Descriptions

Descriptions of E-Switch PV3F2B0SS-343 provided by its distributors.

Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3F2B0SS-343
ESWCH PV3F2B0SS-343 Switches > Pushbutton > Anti-Vandal > 16MM Illuminated
ANTI-VADAL PUSHBUTTON SWITCH, SPDT, 2A, 48VDC; Product Range: -; Contact Configuration: SPDT; Actuator / Cap Colour: Silver; Switch Terminals: Solder; Contact Current Max: 2A; Contact Voltage AC Max: -; Switch Operation: On-(On)
Anti-Vadal Pushbutton Switch, Spdt, 2A, 48Vdc; Product Range:Pv3 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV3F2B0SS-343

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV3F2B0SS343

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2B0SS-343.

Farnell
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page12 years ago
Future Electronics
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant