E-Switch PV3H2B0NN

Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3H2B0NN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountBushing, Front, Panel
Technical
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV3H2B0NN.

Electro Sonic
Datasheet6 pages6 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+143%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV3H2B0NN.

Related Parts

Descriptions

Descriptions of E-Switch PV3H2B0NN provided by its distributors.

Anti-Vandal Switch, SPDT, ON-(ON), 2A, 48V DC, Solder, IP40, PV3 Series | E-Switch PV3H2B0NN
Illuminated Pushbutton Switches Illuminated, Sealed Anti-vandal switch
Ea Rohs Compliant: Yes |E-Switch PV3H2B0NN

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountBushing, Front, Panel
Technical
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT, SPST
Voltage Rating (DC)48 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch PV3H2B0NN.

Electro Sonic
Datasheet6 pages6 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
RatingsIP40
RoHSCompliant