Texas Instruments PTN78060WAZ

3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins7
Technical
Current - Output 13 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
Frequency550 kHz
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power45 W
Max Output Voltage12.6 V
Max Power Dissipation38 W
Min Input Voltage7 V
Min Input Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage12.6 V
Number of Outputs1
Output Current3 A
Output Power45 W
Output Voltage12.6 V
PackagingBulk
Schedule B8504409580
TopologyBoost
Voltage - Output 112.6 V
Dimensions
Depth15.75 mm
Height9 mm
Length25.27 mm
Thickness8.75 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060WAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet26 pages10 years ago
Datasheet14 pages14 years ago
Datasheet26 pages14 years ago
Datasheet16 pages15 years ago
Newark
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages13 years ago
Jameco
Datasheet26 pages16 years ago
DigiKey
Datasheet25 pages19 years ago

Inventory History

3 month trend:
+17.73%

Alternate Parts

Price @ 1000
$ 16.206
$ 16.521
$ 16.521
Stock
335,257
346,432
346,432
Authorized Distributors
3
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Number of Outputs
1
1
1
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
12.6 V
12.6 V
12.6 V
Output Current
3 A
3 A
3 A
Output Power
45 W
45 W
45 W
Isolation Voltage
-
-
-
Efficiency
94 %
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN78060WAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN78060WAZ provided by its distributors.

3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 2.5V to 12.6V 3A 45W Automotive 7-Pin SMD Module Tray
IC, ISR 3A ADJ O/P, SMD, 78060; Puissance, sortie max..: 45W; Tension, sortie min.: 2.5V; Tension, sortie max..: 12.6V; Courant, sortie max.: 3A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DIP
Ic, Isr 3A Adj O/P, Smd, 78060; Output Power Max:45W; Output Voltage Min:2.5V; Output Voltage Max:12.6V; Output Current Max:3A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78060WAZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTN78060WAZ .

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins7
Technical
Current - Output 13 A
Efficiency94 %
FeaturesOCP, OTP, UVLO
Frequency550 kHz
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power45 W
Max Output Voltage12.6 V
Max Power Dissipation38 W
Min Input Voltage7 V
Min Input Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage12.6 V
Number of Outputs1
Output Current3 A
Output Power45 W
Output Voltage12.6 V
PackagingBulk
Schedule B8504409580
TopologyBoost
Voltage - Output 112.6 V
Dimensions
Depth15.75 mm
Height9 mm
Length25.27 mm
Thickness8.75 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060WAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet26 pages10 years ago
Datasheet14 pages14 years ago
Datasheet26 pages14 years ago
Datasheet16 pages15 years ago
Newark
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages13 years ago
Jameco
Datasheet26 pages16 years ago
DigiKey
Datasheet25 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago