📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments PTN78060WAST

3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
$ 22.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060WAST.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages17 years ago
Datasheet7 pages20 years ago
Technical Drawing2 pages20 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments PTN78060WAST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.715
$ 24.98
Stock
28,302
29,135
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
7
7
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsPTN78060HAZ
3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85
Texas InstrumentsPTN78060AAZ
Module DC-DC 1-OUT -15V to -3V 3A 15W 7-Pin DIP Module
Texas InstrumentsPTN78060AAZT
Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R

Descriptions

Descriptions of Texas Instruments PTN78060WAST provided by its distributors.

3-A, Wide-Input, Adjustable Switching egulator Module 7-Surface Mount Module -40 to 85
Module DC-DC 1-OUT 2.5V to 12.6V 3A 7-Pin DIP Module T/R
Switching Regulator, 3A, 660kHz Switching Freq-Max
Non-Isolated DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
DC-DC CONVERTER, LINEAR REG, 1 O/P, 45W, 3A
REG SW WIDE-VIN 3A ADJ HORZ SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.