Vishay Dale PTCSL20T071DBE

NTC Thermistors, PTC SS LDD 20MM 70C0 030 60C B e3 | Vishay Dale PTCSL20T071DBE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature150 °C
Min Operating Temperature25 °C
PackagingBulk
Dimensions
Depth3 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale PTCSL20T071DBE.

_legacy Avnet
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale PTCSL20T071DBE.

Related Parts

Descriptions

Descriptions of Vishay Dale PTCSL20T071DBE provided by its distributors.

NTC Thermistors, PTC SS LDD 20MM 70C0 030 60C B e3 | Vishay Dale PTCSL20T071DBE
Thermistor PTC 100 Ohm 2-Pin Radial
THERMISTOR PTC

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature150 °C
Min Operating Temperature25 °C
PackagingBulk
Dimensions
Depth3 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale PTCSL20T071DBE.

_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago