Vishay NTCLE100E3102JB0

BC Components 1kOhms NTC Thermistor, 15s, 3.3 x 3 x 9mm | Vishay Dale NTCLE100E3102JB0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Accuracy0.5 %
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance1 kΩ
Schedule B8533400080
TerminationRadial
Tolerance5 %
Dimensions
Depth3 mm
Height9 mm
Lead Diameter600 µm
Lead Pitch2.54 mm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3102JB0.

Farnell
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages8 years ago
TME
Datasheet17 pages2 years ago
Datasheet17 pages8 years ago
Datasheet29 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
Newark
Datasheet17 pages9 years ago
element14
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago

Inventory History

3 month trend:
+15.37%

Engineering Resources

View Evaluation kits and Reference designs for Vishay NTCLE100E3102JB0.

Related Parts

Descriptions

Descriptions of Vishay NTCLE100E3102JB0 provided by its distributors.

BC Components 1kOhms NTC Thermistor, 15s, 3.3 x 3 x 9mm | Vishay Dale NTCLE100E3102JB0
Ntc Thermistor; Zero Power Resistance At 25°C:1Kohm; Product Range:Ntcle Series; Thermistor Mounting:Through Hole; Beta Value (K):3528K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTCLE100E3102JB0.
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
Thermistor NTC 1K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
NTC thermistor; 1kΩ; THT; 3528K; -40÷125°C; 500mW
NTC CU 0.6 LD CODED 1K 5% BULK E3
THERMISTOR NTC 1KOHM 3528K BEAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCLE100E3102JB0.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Accuracy0.5 %
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance1 kΩ
Schedule B8533400080
TerminationRadial
Tolerance5 %
Dimensions
Depth3 mm
Height9 mm
Lead Diameter600 µm
Lead Pitch2.54 mm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3102JB0.

Farnell
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages8 years ago
TME
Datasheet17 pages2 years ago
Datasheet17 pages8 years ago
Datasheet29 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
Newark
Datasheet17 pages9 years ago
element14
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago