Amphenol Industrial PT02E-10-6P

connector, metal circular, box mounting receptacle, size 10, 6 #20 solder pin cont
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
Number of Pins6
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp, Solder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.82 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-10-6P.

Datasheet80 pages17 years ago
Farnell
Datasheet52 pages2 years ago
element14 APAC
Datasheet52 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Electro Sonic
Datasheet52 pages5 years ago
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet27 pages16 years ago
Datasheet1 page18 years ago
TME
Datasheet1 page17 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-16.91%

Alternate Parts

Price @ 1000
$ 10.4
$ 11.28
$ 11.28
Stock
8,715
3,035
3,035
Authorized Distributors
12
11
11
Gender
Female
Male
Male
Number of Positions
6
6
6
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Crimp, Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02E-10-6P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02E-10-6P provided by its distributors.

connector, metal circular, box mounting receptacle, size 10, 6 #20 solder pin cont
Conn Miniature Cylindrical PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
CIRCULAR Connector, RECEPTACLE, SIZE 10,; CIRCULAR Connector, RECEPTACLE, SIZE 10, 6 POSITION, BOX; Product Range:PT Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02 E 10 6 P
  • PT02E 10-6P
  • PT02E-10-6P.
  • PT02E10-6P
  • PT02E10-6P.
  • PT02E106P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
Number of Pins6
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp, Solder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.82 mm
Length24.33 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-10-6P.

Datasheet80 pages17 years ago
Farnell
Datasheet52 pages2 years ago
element14 APAC
Datasheet52 pages8 years ago
Master Electronics
Datasheet44 pages18 years ago
Electro Sonic
Datasheet52 pages5 years ago
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
DigiKey
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet27 pages16 years ago
Datasheet1 page18 years ago
TME
Datasheet1 page17 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant