Souriau UT0W0106SH6

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
Contact PlatingGold
MaterialZinc
MountFlanges, Panel, Wall
PlatingNickel
Shell MaterialZinc
Weight13.9 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Depth23.8 mm
Height23.8 mm
Length24.3 mm
Width23.8 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W0106SH6.

Newark
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages8 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-9.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT0W0106SH6.

Related Parts

Descriptions

Descriptions of Souriau UT0W0106SH6 provided by its distributors.

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
SOCKET HOUSING, PANEL, 6WAY; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Styl
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0W
UTO is a circular metal connector series, with an IP68/69K sealing level and shielding capability for use in harsh environmental conditions such as mechanical stress, water or dust exposure and high mating cycles. It provides long life expectancy and reduces the need for connector maintenance, saving you time and costs. The UTO connector has a 1/3 bayonet coupling which allows a quick and secure connection to the system thanks to an audible click that guarantees proper mating. A large choice of layouts provides you the option to mix signal and power or copper and fiber optics within the same connector. UTO connectors are compliant with major electrical IEC and UL standards in order to guarantee safe conditions for the installers and operators. Furthermore, the UTO series proposes a complete catalog of accessories to offer a shielded connection for your EMI and RFI constraints. Available with a large choice of shells, we also offer standard cable assemblies to provide a complete interconnect solution in order to simplify your supply chain.

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0W 0 10 6SH6
  • UT0W010-6SH6

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
Contact PlatingGold
MaterialZinc
MountFlanges, Panel, Wall
PlatingNickel
Shell MaterialZinc
Weight13.9 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Current Rating7.5 A
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating150 V
Voltage Rating (AC)750 V
Dimensions
Depth23.8 mm
Height23.8 mm
Length24.3 mm
Width23.8 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W0106SH6.

Newark
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages8 years ago
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant