Amphenol Industrial PT02A-20-24P

Circular MIL Spec Connector 24P Sz 20 Box Mount Pin Receptacle
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-20-24P.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet52 pages8 years ago
Datasheet80 pages19 years ago
Farnell
Datasheet52 pages2 years ago
Electro Sonic
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet27 pages16 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-37.38%

Alternate Parts

Price @ 1000
$ 51.839
$ 50.31
$ 50.31
Stock
115
3
3
Authorized Distributors
9
5
5
Gender
Female
Male
Male
Number of Positions
24
-
-
Mount
Box, Flanges, Panel
-
-
Termination
Solder
-
-
Fastening Type
Bayonet
-
-
Orientation
Straight
-
-
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
7.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02A-20-24P.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02A-20-24P provided by its distributors.

Circular MIL Spec Connector 24P Sz 20 Box Mount Pin Receptacle
Conn Miniature Cylindrical PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Circular Connector, Receptacle, Size 20, 24 Position, Box; Product Range:Pt Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:24Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02A20-24P

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A20-24P
  • PT02A2024P

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Shell MaterialAluminium
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
OrientationStraight
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-20-24P.

Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet52 pages8 years ago
Datasheet80 pages19 years ago
Farnell
Datasheet52 pages2 years ago
Electro Sonic
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet27 pages16 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant