ITT / Cannon KPT02E20-24S

Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Number of Terminals24
PlatingAluminium, Cadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts24
Number of Ports1
Number of Positions24
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth36.91 mm
Length30.38 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E20-24S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages11 years ago
Electro Sonic
Datasheet44 pages5 years ago
Datasheet31 pages23 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago

Inventory History

3 month trend:
-50.87%

Alternate Parts

Price @ 1000
$ 47.14
$ 79.549
$ 79.549
Stock
2,954
3
3
Authorized Distributors
10
7
7
Gender
Receptacle
Female
Female
Number of Positions
24
24
24
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon KPT02E20-24S.

Related Parts

Descriptions

Descriptions of ITT / Cannon KPT02E20-24S provided by its distributors.

Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
Circular Metal Commercial Box Mount Socket 20, Solder Cup, KPT Series | ITT Cannon KPT02E20-24S
CONNECTOR, CIRCULAR, SIZE 20, 24WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Solder Socket; Coup
CONNECTOR, CIRCULAR, SIZE 20, 24WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-24; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:20-24; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:24; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-20-24S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountBox, Flanges, Panel
Number of Terminals24
PlatingAluminium, Cadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Current Rating7.5 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)850.6 kV
Min Operating Temperature-55 °C
Number of Contacts24
Number of Ports1
Number of Positions24
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth36.91 mm
Length30.38 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E20-24S.

Newark
Datasheet1 page8 years ago
Datasheet36 pages11 years ago
Electro Sonic
Datasheet44 pages5 years ago
Datasheet31 pages23 years ago
Farnell
Datasheet36 pages10 years ago
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago