HIROSE ELECTRIC PS2-18SC

Connector Housing Wire to Board Receptacle 32 Position 1.27mm Straight Cable Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins18
Technical
Connector TypeReceptacle, Socket
Fastening TypeLatch
Number of Positions18
Number of Rows6
TerminationCrimp
Dimensions
Row Spacing6.1976 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS2-18SC.

Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PS2-18SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC PS2-18SC provided by its distributors.

Connector Housing Wire to Board Receptacle 32 Position 1.27mm Straight Cable Mount
330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-18SC
Heavy Duty Power Connectors 18P SIGNAL CONTACT I NSULATOR FML 200A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins18
Technical
Connector TypeReceptacle, Socket
Fastening TypeLatch
Number of Positions18
Number of Rows6
TerminationCrimp
Dimensions
Row Spacing6.1976 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS2-18SC.

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant