Souriau SMS18P1

Conn Housing PL 18 POS Crimp ST Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
MountFree Hanging
Shell MaterialPlastic
Weight10.4 g
Technical
Connector TypePlug
Contact GenderMale
Contact StyleCrimp
Current Rating5 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows6
OrientationStraight
TerminationCrimp
Voltage Rating2 kV
Dimensions
Depth32.9 mm
Height43.2 mm
Length32.9 mm
Pitch5.08 mm
Row Spacing5.08 mm
Width18.6 mm

Documents

Download datasheets and manufacturer documentation for Souriau SMS18P1.

Farnell
Datasheet7 pages11 years ago
element14 APAC
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau SMS18P1.

Related Parts

Descriptions

Descriptions of Souriau SMS18P1 provided by its distributors.

Conn Housing PL 18 POS Crimp ST Cable Mount
PLUG, CABLE, 18WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 18Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Contact Termination: Crimp; No. of Contacts: 18Contacts
Positions = 18 / Rows = 6 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-18P1
  • SMS18P-1

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolyamide
MountFree Hanging
Shell MaterialPlastic
Weight10.4 g
Technical
Connector TypePlug
Contact GenderMale
Contact StyleCrimp
Current Rating5 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows6
OrientationStraight
TerminationCrimp
Voltage Rating2 kV
Dimensions
Depth32.9 mm
Height43.2 mm
Length32.9 mm
Pitch5.08 mm
Row Spacing5.08 mm
Width18.6 mm

Documents

Download datasheets and manufacturer documentation for Souriau SMS18P1.

Farnell
Datasheet7 pages11 years ago
element14 APAC
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant