TE Connectivity 207442-1

Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialNylon
MaterialThermoplastic
MountFree Hanging, Panel
Technical
Connector SystemWire-to-Board
Connector TypePlug, Socket
Contact StyleSocket
Fastening TypeRamp
GenderMale
Max Current Rating14 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows6
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
VDE TestedYes
Wire/Cable TypeDiscrete
Dimensions
Depth27.15 mm
Length25.35 mm
Panel Thickness2.29 mm
Pitch5 mm
Row Spacing5 mm
Width23.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207442-1.

Electro Sonic
Datasheet64 pages15 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Instruction Sheet5 pages13 years ago
Datasheet8 pages13 years ago
Verical
Datasheet58 pages20 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+99.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207442-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 207442-1 provided by its distributors.

Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red
CONNECTOR, RECEPT 18; No. of Contacts:18Contacts; Product Range:Metrimate Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:5mm; Gender:Plug; Contact Gender:Socket; Contact Material:-;
18 POS SQ GRID METRIMATE-PLUG Connector System: Wire-to-Wire Wire-to-Panel Wire-to-Board Number of Positions: 18 Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 6 Wire-to-Wire 18 | Rectangular Connector Housing | Part Number: 207442-1 | Internal Number: 207442-1 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207442-1.
  • 207442-1..

Technical Specifications

Physical
ColorRed
Housing ColorRed, Black
Housing MaterialNylon
MaterialThermoplastic
MountFree Hanging, Panel
Technical
Connector SystemWire-to-Board
Connector TypePlug, Socket
Contact StyleSocket
Fastening TypeRamp
GenderMale
Max Current Rating14 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows6
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
VDE TestedYes
Wire/Cable TypeDiscrete
Dimensions
Depth27.15 mm
Length25.35 mm
Panel Thickness2.29 mm
Pitch5 mm
Row Spacing5 mm
Width23.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207442-1.

Electro Sonic
Datasheet64 pages15 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Instruction Sheet5 pages13 years ago
Datasheet8 pages13 years ago
Verical
Datasheet58 pages20 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago